Recently searched

    SFH 7015 Osram Opto, 660 nm, 950 nm IR LED, SMD package

    RS Stock No.:
    238-1526
    Mfr. Part No.:
    SFH 7015
    Manufacturer:
    OSRAM Opto Semiconductors
    OSRAM Opto Semiconductors
    View all IR LEDs
    4610 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 5)

    MYR6.556

    unitsPer UnitPer Pack*
    5 - 95MYR6.556MYR32.78
    100 - 495MYR5.65MYR28.25
    500 - 995MYR4.184MYR20.92
    1000 - 1495MYR4.10MYR20.50
    1500 +MYR3.576MYR17.88
    *price indicative
    Packaging Options:
    RS Stock No.:
    238-1526
    Mfr. Part No.:
    SFH 7015
    Manufacturer:
    OSRAM Opto Semiconductors
    COO (Country of Origin):
    TW

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details

    The OSRAM Opto Semiconductors multi chip LED red which is 655 nm and has infrared emitter of 940 nm. It can be used in various applications such as health monitoring.


    Package clear silicone
    SMT package
    Suitable for SMT assembly
    Available on tape and reel
    Emitters can be controlled separately



    Specifications

    AttributeValue
    Peak Wavelength660 nm, 950 nm
    Radiant Flux10 mW, 14 mWmW
    Radiant Intensity4.05 mW/sr, 7 mW/sr
    Mounting TypeSurface Mount
    4610 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 5)

    MYR6.556

    unitsPer UnitPer Pack*
    5 - 95MYR6.556MYR32.78
    100 - 495MYR5.65MYR28.25
    500 - 995MYR4.184MYR20.92
    1000 - 1495MYR4.10MYR20.50
    1500 +MYR3.576MYR17.88
    *price indicative
    Packaging Options: