- RS Stock No.:
- 177-5962
- Mfr. Part No.:
- GL100MD1MP1
- Manufacturer:
- Sharp
Discontinued product
- RS Stock No.:
- 177-5962
- Mfr. Part No.:
- GL100MD1MP1
- Manufacturer:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
Sharp GL100 Series IREDs
The GL100MD1MP1, from Sharp, is a surface mount (SMT) IRED. This infrared emitting diode has a 940nm wavelength.
Features of the GL100MD1MP1 Infrared (IR) LED:
Surface mount (SMT)
Epoxy resin package
Operating temperature: -30°C to +85°C
Half intensity angle: 80°
Surface mount (SMT)
Epoxy resin package
Operating temperature: -30°C to +85°C
Half intensity angle: 80°
Infrared (IR) Light Emitters, Sharp
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Package Type | 3014 |
Radiant Flux | 6mW |
Radiant Intensity | 0.95mW/sr |
Number of LEDs | 1 |
Number of Pins | 20 |
Dimensions | 3 x 1.5 x 2.2mm |
Lens Shape | Dome |
LED Material | GaAlAs |