SCM-013RTT86 ROHM, SCM-013RT 850Nm IR LED, SMD package

  • RS Stock No. 169-8912
  • Mfr. Part No. SCM-013RTT86
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

Compact and lower height LEDs with lens.

Specifications
Attribute Value
Peak Wavelength 850nm
Radiant Flux 57mW
Radiant Intensity 2mW/sr
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 2
Dimensions 3 x 1.5 x 2.2mm
Lens Shape Dome
Series SCM-013RT
LED Material AlGaAs
Maximum Supply Voltage 1.4V
Temporarily out of stock - back order for despatch 22/05/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2000)
MYR 0.573
units
Per unit
Per Reel*
2000 +
MYR0.573
MYR1,146.00
*price indicative
Related Products
High Power Infrared Emitter (850nm) in SMR® Package. ...
Description:
High Power Infrared Emitter (850nm) in SMR® Package. High Power Infrared LEDSMR® (Surface Mount Radial) packageSame package as photodiode SFH 2500 FAShort switching timesUL version available ( ordering code & test conditions on request)Sensor technologyDiscrete interruptersDiscrete optocouplers.
The VSMG2000 and VSMG2020 families, from Vishay Semiconductors, ...
Description:
The VSMG2000 and VSMG2020 families, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with both gull wing and reverse gull wing lead options. The VSMG2000 and VSMG2020 packages are moulded in clear, untinted ...
The Power TOPLED family, from OSRAM Opto Semiconductors, ...
Description:
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. ...
The VSMB1940 series, from Vishay Semiconductors, are Infrared ...
Description:
The VSMB1940 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They use double hetero (DH) technology for a high radiant power output. The VSMB1940 family come in a surface mount (SMT) package with a standard 0805 footprint. Suitable applications ...