SME2470-001 Honeywell, IR LED, SMD package

  • RS Stock No. 169-7666
  • Mfr. Part No. SME2470-001
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Honeywell SME Series IREDs

The SME and SMD series, from Honeywell, are discrete ceramic Infrared (IR) emitters. They are in compact surface mount (SMT) packages with a glass lens which helps to minimise crosstalk. These high intensity IREDs can be matched with both SMD2420 photodiodes and SMD2440 phototransistors.
Suitable applications for the SMD series include; optical encoders for motion control, computer peripherals, vending applications, smoke detectors and medical equipment.

Glass-lensed optics for efficient optical coupling
May be mounted upright or inverted
Size: 3.81 x 2.54 x 2.1mm
Matched to photodiode SMD2420 or phototransistor SMD2440

Infrared (IR) Light Emitters, Honeywell

Specifications
Attribute Value
Mounting Type Surface Mount
Number of Pins 2
Dimensions 3.8 x 2.5mm
Discontinued product
Related Products
VSMD66694 is a dual Colour emitting device with ...
Description:
VSMD66694 is a dual Colour emitting device with 660 nm and 940 nm peak wavelength. The emitters are based on the SurfLightTM technology, providing high radiant power. Package type: surface mountPackage form: square PCBDimensions (L x W x H in ...
The SFH 4451 Mini MIDLED IR emitter, from ...
Description:
The SFH 4451 Mini MIDLED IR emitter, from Osram Opto Semiconductors, produces a narrow beam with a half-angle of 17° and radiant intensity of 60mW/sr at 100mA. The focused beam is achieved through the use of a metalized reflector integrated ...
The OP290, OP291 and OP292 series, from Optek ...
Description:
The OP290, OP291 and OP292 series, from Optek Technology, are Infrared LEDs in an IR-transmissive package. They come in T-1 3/4 (5mm), TO-18 or TO-46 package options. They also have a choice of beam patterns and power ranges.
OSA Opto Light has designed several PCB-based SMD-LED ...
Description:
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and ...