SFH 4253 R Osram Opto TOPLED RG 860Nm IR LED, PLCC 2 SMD package

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

OSRAM TOPLED Series IR LEDs - 860/880nm

This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).

Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Specifications
Attribute Value
Peak Wavelength 860nm
Package Type PLCC 2
Radiant Flux 40mW
Radiant Intensity 12mW/sr
Mounting Type Surface Mount
Angle of Half Intensity ±60°
Number of LEDs 1
Number of Pins 2
Dimensions 3.4 x 3 x 2.1mm
Lens Shape Round
Series TOPLED RG
Discontinued product