- RS Stock No.:
- 161-2141
- Mfr. Part No.:
- VSMF2890GX01
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 161-2141
- Mfr. Part No.:
- VSMF2890GX01
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
VSMF2890RG(G)X01 series are infrared, 890 nm emitting diodes in GaAlAs (DH) technology with high radiant power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
AEC-Q101 qualified
Peak wavelength: p = 890 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: = ± 12°
Low forward voltage
Suitable for high pulse current operation
Terminal configurations: gullwing or reserve gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
RDA compatible data transmission
3D TV
Miniature light barrier
Photo interrupters
Optical switch
Shaft encoders
IR emitter source for proximity applications
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
AEC-Q101 qualified
Peak wavelength: p = 890 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: = ± 12°
Low forward voltage
Suitable for high pulse current operation
Terminal configurations: gullwing or reserve gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
RDA compatible data transmission
3D TV
Miniature light barrier
Photo interrupters
Optical switch
Shaft encoders
IR emitter source for proximity applications
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 890nm |
Package Type | SMD Little Star |
Radiant Flux | 40mW |
Radiant Intensity | 350mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±12° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 2.3 x 2.3 x 2.77mm |
Lens Shape | Dome |
LED Material | GaAlAs |
Automotive Standard | AEC-Q101 |