SFH 4055 Osram Opto FireFly 860Nm IR LED, Side View SMD package

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

OSRAM Firefly IR LEDs

The FIREFLY series of IR LEDs from OSRAM Opto Semiconductors are in a side-looking package with a compact footprint. Suitable applications include; miniature photointerrupters, eye tracking systems, mobile devices and touchscreens.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Specifications
Attribute Value
Peak Wavelength 860nm
Package Type Side View
Radiant Flux 40mW
Radiant Intensity 7mW/sr
Mounting Type Surface Mount
Angle of Half Intensity ±70°
Number of LEDs 1
Number of Pins 2
Dimensions 1.1 x 0.35 x 0.6mm
Lens Shape Rectangle
Series FIREFLY
Maximum Supply Voltage 2.4V
Discontinued product