- RS Stock No.:
- 111-5960
- Mfr. Part No.:
- SFH 7252
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 111-5960
- Mfr. Part No.:
- SFH 7252
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Multi TOPLED Series IR LEDs
This family of IR LEDs, from OSRAM Opto Semiconductors, are in the Multi TOPLED packages. They contain multiple chips within a single surface mount (SMD) package. Suitable applications for the Multi TOPLED IR emitters include data transmission and IR interfaces.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Package Type | PLCC 4 |
Radiant Flux | 50mW |
Radiant Intensity | 15mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60° |
Number of LEDs | 2 |
Number of Pins | 4 |
Dimensions | 3 x 3.4 x 2.1mm |
Lens Shape | Round |
Series | Multi TOPLED |