- RS Stock No.:
- 238-5392
- Mfr. Part No.:
- 102991154
- Manufacturer:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 238-5392
- Mfr. Part No.:
- 102991154
- Manufacturer:
- Seeed Studio
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Gateway - LoRaWAN EU868
The Seeed Studio SenseCAP Gateway LoRaWAN is an IP66 industrial-grade outdoor product, supports an extended operating temperature range, making it applicable for low-power consumption, long-range data collection IoT scenarios like smart farming. It is based on LoRaWAN protocol, applicable for low-power consumption, long-range environmental data collection, and remote monitoring scenarios such as smart agriculture and smart city. As the central device of SenseCAP LoRaWAN network, the gateway is used for collecting data from different SenseCAP Sensors and transmit the data to the cloud platform via cellular LTE or Ethernet. Equipped with a high-performance processor AM3358 and telecom-operator-level LoRa chip SX1301, this device ensures robustness and high performance in large-scale networks. Mutual authentication and encryption are established in the whole network to increase security.
High-performance Cortex A8 1GHz processor, Linux system
Support LoRaWAN protocol Class A, support ultra-low-power SenseCAP Sensor
Support 8 RX, 1 TX transceiver, maximum transmit power 27dBm
Support multiple ISM bands CN470, EU868, US915
Support multiple methods to access the network 4G, Ethernet
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in the urban scene
Industrial grade protection IP66 enclosure, temperature -40℃ to70℃, suitable for outdoor applications
Easy deployment, and rapid provisioning
Support LoRaWAN protocol Class A, support ultra-low-power SenseCAP Sensor
Support 8 RX, 1 TX transceiver, maximum transmit power 27dBm
Support multiple ISM bands CN470, EU868, US915
Support multiple methods to access the network 4G, Ethernet
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in the urban scene
Industrial grade protection IP66 enclosure, temperature -40℃ to70℃, suitable for outdoor applications
Easy deployment, and rapid provisioning
Specifications
Attribute | Value |
---|---|
CPU Technology | ARM Cortex A8 |
System Memory Capacity | 8GB |
System Memory Type | DDR3 RAM |
Number of COM Ports | 2 |
COM Port Speed | 100 |
Media Interfaces | RJ45 |
Communication Protocol | Ethernet, LoRa |
COM Port Type | Ethernet RJ45 |
Mass Storage | eMMc |
Operating Systems | Debian |
Operating Temperature | -40 → 70°C |
Voltage Rating | 12 V |