- RS Stock No.:
- 203-4122
- Mfr. Part No.:
- 6ES7148-6JD00-0AB0
- Manufacturer:
- Siemens
- RS Stock No.:
- 203-4122
- Mfr. Part No.:
- 6ES7148-6JD00-0AB0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 4 IO-Link high feature connection module has 24VDC operating voltage.
ET 200eco PN
IO-Link master
4IO-L
4xM12
Degree of protection IP67
IO-Link master
4IO-L
4xM12
Degree of protection IP67
Specifications
Attribute | Value |
---|---|
Operating Voltage | 24V dc |
Number of Ports | 4 |
Connector Size | M12 |
Series | 6ES7 |
Communication Protocol | Ethernet |