- RS Stock No.:
- 203-2739
- Mfr. Part No.:
- 6ES7278-4BD32-0XB0
- Manufacturer:
- Siemens
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,756.93
Units | Per Unit |
1 + | MYR1,756.93 |
- RS Stock No.:
- 203-2739
- Mfr. Part No.:
- 6ES7278-4BD32-0XB0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Sensor Box, 24V DC Operating Voltage, Plastic Housing - SIMATIC Series - 6ES7278-4BD32-0XB0
Do you have multiple sensors but no way of connecting them? Add this sensor box from Siemens to your assembly. It links up to four I/O devices like thermal, proximity or photoelectric sensing systems. Thanks to the diagnostic LEDs on the front panel, you can quickly check on your equipment's health to detect issues before they turn into problems. An IP20 rating indicates you can confidently handle the unit without risking an electric shock. Use this device to expand your automated industrial, agricultural or transportation setup with more input information, such as environmental monitoring.
Features & Benefits
• Slim dimensions of 45 (W) x 75 (L) x 100mm (H) save space in busy arrangements
• Standard M12 connection hooks quickly into your existing system
• Broad -20°C to +60°C operating temperature range, so it's suitable for use in harsh environments
• Standard M12 connection hooks quickly into your existing system
• Broad -20°C to +60°C operating temperature range, so it's suitable for use in harsh environments
How energy-efficient is this unit?
With a typical power loss of just 1W during operation, this is a reliably energy-efficient option.
What material is the housing made from?
The housing is made of plastic, so you can trust it to stand up to bumps and scratches. This material contributes to the box's light weight of 150g.
Specifications
Attribute | Value |
---|---|
Operating Voltage | 24V dc |
Number of Ports | 4 |
Connector Size | M12 |
Protocol Type | IO-Link |
Series | 6ES7 |
Weight | 150g |
Housing Material | Plastic |
IP Rating | IP20 |
IO Link Revision | SM1278 |
Temperature Range | -20 → +60 °C |