- RS Stock No.:
- 819-5575
- Mfr. Part No.:
- MCP23S17T-E/SS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5575
- Mfr. Part No.:
- MCP23S17T-E/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Parallel Interface Peripherals, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 16 |
Interface | Serial-SPI |
Number of Pins | 28 |
Package Type | SSOP |
Clock Frequency | 10MHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 4.5 V |