- RS Stock No.:
- 193-8490
- Mfr. Part No.:
- CY8C9560A-24AXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8490
- Mfr. Part No.:
- CY8C9560A-24AXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
I2C interface logic electrically compatible with SMBus
Up to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A)I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, or PWM outputs
4/8/16 PWM sources with 8-bit resolution
Extendable soft addressing algorithm allowing flexible I2Caddress configuration
Internal 3-/11-/27-Kbyte EEPROM
User default storage, I/O port settings in internal EEPROM
Optional EEPROM write disable (WD) input
Interrupt output indicates input pin level changes and pulse width modulator (PWM) state changes
Internal power on reset (POR)
Internal configurable watchdog timer
Up to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A)I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, or PWM outputs
4/8/16 PWM sources with 8-bit resolution
Extendable soft addressing algorithm allowing flexible I2Caddress configuration
Internal 3-/11-/27-Kbyte EEPROM
User default storage, I/O port settings in internal EEPROM
Optional EEPROM write disable (WD) input
Interrupt output indicates input pin level changes and pulse width modulator (PWM) state changes
Internal power on reset (POR)
Internal configurable watchdog timer
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 60 |
Interface | I2C |
Number of Pins | 100 |
Package Type | TQFP |
Clock Frequency | 100kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.25 V |
Minimum Supply Voltage | 3 V |