- RS Stock No.:
- 891-2844
- Mfr. Part No.:
- TC7WH04FK(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 891-2844
- Mfr. Part No.:
- TC7WH04FK(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
L-MOS Very High-Speed Series, Toshiba
Toshiba L-MOS TC7SH series very high speed logic devices
High speed operation: Typical tpd of 4ns at 5V
Low power dissipation
High noise immunity
Wide operating voltage range: 2 to 5.5V
Low power dissipation
High noise immunity
Wide operating voltage range: 2 to 5.5V
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | CMOS |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 15 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | LMOS |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.1mm |
Minimum Operating Supply Voltage | 2 V |
Width | 2.8mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 15pF |