- RS Stock No.:
- 662-9480
- Mfr. Part No.:
- CD4007UBE
- Manufacturer:
- Texas Instruments
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.955
Units | Per Unit | Per Pack* |
10 - 40 | MYR2.955 | MYR29.55 |
50 + | MYR2.432 | MYR24.32 |
*price indicative |
- RS Stock No.:
- 662-9480
- Mfr. Part No.:
- CD4007UBE
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 V |
Width | 6.35mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 19.3mm |