- RS Stock No.:
- 540-7557
- Mfr. Part No.:
- TC7WU04FU(F)
- Manufacturer:
- Toshiba
230 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR1.412
Units | Per Unit | Per Pack* |
5 - 20 | MYR1.412 | MYR7.06 |
25 - 120 | MYR1.37 | MYR6.85 |
125 - 245 | MYR1.328 | MYR6.64 |
250 - 495 | MYR1.29 | MYR6.45 |
500 + | MYR1.252 | MYR6.26 |
*price indicative |
- RS Stock No.:
- 540-7557
- Mfr. Part No.:
- TC7WU04FU(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7WU Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 60 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | HC |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Width | 2.8mm |