- RS Stock No.:
- 540-7181
- Mfr. Part No.:
- TC7W04FU(F)
- Manufacturer:
- Toshiba
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR1.342
Units | Per Unit | Per Pack* |
5 - 20 | MYR1.342 | MYR6.71 |
25 - 120 | MYR1.304 | MYR6.52 |
125 + | MYR1.25 | MYR6.25 |
*price indicative |
- RS Stock No.:
- 540-7181
- Mfr. Part No.:
- TC7W04FU(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 75 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | HC |
Dimensions | 2.9 x 2.8 x 1.1mm |
Height | 1.1mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
Width | 2.8mm |