- RS Stock No.:
- 540-0641
- Mfr. Part No.:
- TC7SU04FU(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 540-0641
- Mfr. Part No.:
- TC7SU04FU(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 2mm |
Minimum Operating Supply Voltage | 2 V |
Width | 1.25mm |
Propagation Delay Test Condition | 50pF |