- RS Stock No.:
- 540-0540
- Mfr. Part No.:
- TC7S04F(F)
- Manufacturer:
- Toshiba
125 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR0.986
Units | Per Unit | Per Pack* |
5 - 20 | MYR0.986 | MYR4.93 |
25 - 120 | MYR0.966 | MYR4.83 |
125 - 245 | MYR0.938 | MYR4.69 |
250 - 495 | MYR0.91 | MYR4.55 |
500 + | MYR0.882 | MYR4.41 |
*price indicative |
- RS Stock No.:
- 540-0540
- Mfr. Part No.:
- TC7S04F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Maximum Operating Supply Voltage | 6 V |
Length | 2.9mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |