- RS Stock No.:
- 490-0522
- Mfr. Part No.:
- SN74LVC2G04DCK
- Manufacturer:
- Texas Instruments
2310 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR13.244
Units | Per Unit | Per Pack* |
5 - 20 | MYR13.244 | MYR66.22 |
25 - 95 | MYR12.962 | MYR64.81 |
100 - 245 | MYR12.574 | MYR62.87 |
250 - 495 | MYR12.196 | MYR60.98 |
500 + | MYR11.828 | MYR59.14 |
*price indicative |
- RS Stock No.:
- 490-0522
- Mfr. Part No.:
- SN74LVC2G04DCK
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Little Logic Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 4.1 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2mm |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.25mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |