- RS Stock No.:
- 166-3742
- Mfr. Part No.:
- NC7SV04P5X
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 3000)
MYR0.78
Units | Per Unit | Per Reel* |
3000 - 3000 | MYR0.78 | MYR2,340.00 |
6000 - 9000 | MYR0.768 | MYR2,304.00 |
12000 + | MYR0.753 | MYR2,259.00 |
*price indicative |
- RS Stock No.:
- 166-3742
- Mfr. Part No.:
- NC7SV04P5X
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
TinyLogic ULP-A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TinyLogic Family, Fairchild Semiconductor
Fairchilds TinyLogic® family consists of a broad spectrum of high speed, low power, CMOS single and dual gate logic functions in a choice of six space saving packages: SOT23-5, SC70 6-lead, US8 8-lead, and MicroPak 6 and 8 terminal leadless packages.
Reduces routing complexity
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 30 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | S70 |
Pin Count | 5 |
Logic Family | LVCMOS |
Dimensions | 2 x 1.25 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1mm |
Length | 2mm |
Width | 1.25mm |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 0.9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |