- RS Stock No.:
- 166-3143
- Mfr. Part No.:
- 74LCX14BQX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-3143
- Mfr. Part No.:
- 74LCX14BQX
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Power Down High Impedance |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | DQFN |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 3 x 2.5 x 0.75mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 2.5mm |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Propagation Delay Test Condition | 50pF |