- RS Stock No.:
- 162-6722
- Mfr. Part No.:
- SN74LVC2G04DRLR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6722
- Mfr. Part No.:
- SN74LVC2G04DRLR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 30 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 1.7 x 1.3 x 0.55mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.55mm |
Minimum Operating Temperature | -40 °C |
Width | 1.3mm |
Length | 1.7mm |
Propagation Delay Test Condition | 30pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.65 V |