- RS Stock No.:
- 152-6496
- Mfr. Part No.:
- 74HC1GU04GW-Q100,1
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-6496
- Mfr. Part No.:
- 74HC1GU04GW-Q100,1
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Inverter, The 74HC1GU04-Q100 is a high-speed Si-gate CMOS device. It provides an inverting single stage function. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Symmetrical output impedance
Wide operating voltage range from 2.0 V to 6.0 V
Low power dissipation
Balanced propagation delays
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Symmetrical output impedance
Wide operating voltage range from 2.0 V to 6.0 V
Low power dissipation
Balanced propagation delays
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Symmetrical Impedance |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 105 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | TSSOP5 |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | +7 V |
Minimum Operating Supply Voltage | -0.5 V |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Length | 2.25mm |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |