- RS Stock No.:
- 145-0659
- Mfr. Part No.:
- CD4007UBM
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 50)
MYR1.663
Units | Per Unit | Per Tube* |
50 + | MYR1.663 | MYR83.15 |
*price indicative |
- RS Stock No.:
- 145-0659
- Mfr. Part No.:
- CD4007UBM
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 18 V |
Height | 1.58mm |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 50pF |
Width | 3.91mm |
Length | 8.65mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |