- RS Stock No.:
- 510-548
- Mfr. Part No.:
- 74AHCT1G04GW,125
- Manufacturer:
- Nexperia
2250 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 50)
MYR0.624
units | Per Unit | Per Pack* |
50 - 700 | MYR0.624 | MYR31.20 |
750 - 1450 | MYR0.515 | MYR25.75 |
1500 + | MYR0.45 | MYR22.50 |
*price indicative |
- RS Stock No.:
- 510-548
- Mfr. Part No.:
- 74AHCT1G04GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74AHCT1G Family
Advanced High-Speed CMOS, TTL logic
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Single gate package
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 7.7 ns @ 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | AHCT |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Width | 1.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.25mm |