- RS Stock No.:
- 713-9994
- Mfr. Part No.:
- VW3A3616
- Manufacturer:
- Schneider Electric
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,166.21
Units | Per Unit |
1 + | MYR1,166.21 |
- RS Stock No.:
- 713-9994
- Mfr. Part No.:
- VW3A3616
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Inverter Module For Lexium 32 And Altivar 32 Drives,RJ45 Connection - VW3A3616
Use this inverter module from Schneider Electric with your Lexium 32 or Altivar 32 machine to improve the communication and management of automated systems. It's a cassette-style device that clips into your device, so installation is quick and easy. Two ports and two RJ45 connectors are on hand to join it to your network. Using Ethernet TCP and IP communication protocols and a 10 or 100Mbps data transmission rate, this unit enables you to make last-minute decisions on your drive.
Features & Benefits
• Quick-release tab for easy removal from your machine
• Activity and status LEDs for quick troubleshooting
• Versatile configuration by setting parameters, operating modes and states
• Free from mercury and PVC to reduce its environmental impact and make it easier to recycle
• Half-duplex and full-duplex exchange modes to give you a choice of one-way or two-way communication
• Activity and status LEDs for quick troubleshooting
• Versatile configuration by setting parameters, operating modes and states
• Free from mercury and PVC to reduce its environmental impact and make it easier to recycle
• Half-duplex and full-duplex exchange modes to give you a choice of one-way or two-way communication
Applications
• Electric motor control
• Industrial automation
• Packaging and materials handling equipment
• Industrial automation
• Packaging and materials handling equipment
Does this inverter module work with Altivar ATV320 machines?
Yes, this inverter module does work with Altivar ATV320 machines. Use Schneider Electric's mechanical adapter (219-9985) to make it compatible.
Specifications
Attribute | Value |
---|---|
Accessory Type | Ethernet TCP/IP Option Card |
For Use With | Altivar 32 Series |
Interface | Ethernet/IP |
Better World Verification | Green Premium |
Better World Product | Yes |