Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.75 kW, 230 V ac, 10 A SINAMICS G110, IP20

  • RS Stock No. 505-2084
  • Mfr. Part No. 6SL3211-0AB17-5UA1
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

SINAMICS G110 Frequency Inverter Single Phase without Filter

Features and benefits

SINAMICS G110 is a frequency inverter with basic functionality for operating 3-phase motors in 1-phase networks Characterised by ease of use
Very compact devices
Capacity range 0.12 → 3 kW
Improved brake functionality
Without filter
Simple cable connection as with circuit breakers
Pluggable optional basic operator panel (BOP)
Simple guided start-up
Copy function via operating panel
Parametrisable U/F curve
3 parametrisable digital inputs, 2-wire/3-wire control possible
1 analogue input (0 → 10 V), can be used as a fourth digital input
1 parametrisable optocoupler output
3 programmable fixed frequencies
Integrated protection functions

Siemens Sinamics G110 Range

The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application.,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a single phase supply.

Installation and commissioning is fast and uncomplicated
Time saving parameter cloning using the optional Basic Operator Panel
Contactor style power terminal layout
Configurable voltage boost for higher dynamic response when starting and accelerating
Fast braking without external brake resistor
Auto restart facility following a power failure or operating fault
Integral EMC filter
Easy DIP switch selection of mains input frequency 50 or 60Hz
In-built protection functions include under or over voltage, earth fault, short circuit, stall prevention, drive and motor over-temperature protection
IP20 protection rating
3 programmable digit inputs, 1 analogue (0-10V)
Designed for the world market
Typical applications: conveyors, pumps, doors, barriers

Specifications
Attribute Value
Power Rating 0.75 kW
Phase 1
Supply Voltage 230 V ac
Current Rating 10 A
Output Frequency 0 → 550Hz
Ambient Temperature -10 → +40°C
Overall Width 90mm
Overall Length 150mm
Overall Depth 131mm
IP Rating IP20
Series SINAMICS G110
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 1,344.83
units
Per unit
1 +
MYR1,344.83
Related Products
SINAMICS V20 is a cost-effective, reliable and easy-to-use ...
Description:
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications. Single phase input Without filter USS and MODBUS RTU at terminals Wide voltage range ECO mode for Vf and V²f Advanced cooling design Parameter loading without power supply ...
The Siemens SINAMICS G120C 3-phase inverter drive comes ...
Description:
The Siemens SINAMICS G120C 3-phase inverter drive comes in 8.2A, 9.5A current with 73mm length. It belongs to 6SL3210 inverter series. This is available with vector control drive type. It has a 6 digital and 1 analogue input as well ...
The Siemens 1-phase inverter drive from the SINAMICS ...
Description:
The Siemens 1-phase inverter drive from the SINAMICS G110 series has an electrical rating of 230V, 10A and 0.75kW at 650Hz. It is available with V/f linear, square-law and parameterizable control techniques. It has 3 digital inputs and 1 digital ...
The Control Techniques 3-phase inverter drive with 2.3A ...
Description:
The Control Techniques 3-phase inverter drive with 2.3A current and 0.75kW power rating belongs to the M200 series. This is available with vector control drive technique has three analogue and five digital inputs with one relay control connection. • Ambient ...