ABB Adapter, 1-Phase In, Modbus, Profinet

  • RS Stock No. 180-9681
  • Mfr. Part No. FENA-11
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ABB Adapter

The ABB adapter is a one port Ethernet adapter module supporting PROFINET IO, EtherNet/IP and Modbus TCP communication protocols. It is compatible with ACS355, ACSM1, ACS850, ACS880 and ACS580 inverters. This selection for the protocol is done via a parameter in a drive.

Features and Benefits

20 pin connector to the drive and RJ-45 connector to Ethernet Compact Easy configuration Ethernet network connection Plastic pins, a lock and a screw hold the module in place Three bicolour LED indicators

Applications

Inverter drives

Certifications

EN61800-3:2004 compliance IP20 rating

Specifications
Attribute Value
Phase 1
Field Bus Communication Type Modbus, Profinet
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,763.43
units
Per unit
1 +
MYR1,763.43