Control Techniques Inverter Drive, 3-Phase In, 0 → 550Hz Out 0.75 kW, 380 → 480 V with EMC Filter, 2.3 A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Control Techniques Inverter Drive

The Control Techniques 3-phase inverter drive with 2.3A current and 0.75kW power rating belongs to the M200 series. This is available with vector control drive technique has three analogue and five digital inputs with one relay control connection.

Features and Benefits

• Ambient temperature ranges between -20°C and 40°C
• Compact size
• Control panel with digital LED display
• EMC filter to limit electromagnetic interference
• Enhanced up-time and system flexibility
• Improved throughput with advanced open loop motor control algorithms
• Integrated PLC gives more control
• Panel mount inverter drive
• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type
• Quick diagnosis system
• Reliability
• Rotor flux control for maximum stability and control
• 3-phase input and 3-phase output terminals

Certifications

• CE certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• TUV Rheinland certified

Specifications
Attribute Value
Power Rating 0.75 kW
Phase 3
Supply Voltage 380 → 480 V
Current Rating 2.3 A
Output Frequency 0 → 550Hz
For Use With Induction Motor Control
Ambient Temperature -20 → +40°C
Overall Width 75mm
Overall Length 205mm
Overall Depth 150mm
Control Panel Yes
Drive Type Vector Control
Field Bus Communication Type CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
Filter Included Yes
Function Motor Control
Mounting Type Panel Mount
IP Rating IP20
Series M200
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 2,193.31
units
Per unit
1 +
MYR2,193.31
Related Products
Three phase motors ideal for a wide variety ...
Description:
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives. High efficiency motors to meet IE3 regulationsComparable to old EFF regulationsMetric frame sizes to Cenelec standardsClass F insulation with class B temperature riseTop ...
Three phase motors ideal for a wide variety ...
Description:
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives. High efficiency motors to meet IE2 regulationsComparable to old EFF regulationsMetric frame sizes to Cenelec standardsClass F insulation with class B temperature riseTop ...
Trouble-free assembly, simple to install and use: EFC ...
Description:
Trouble-free assembly, simple to install and use: EFC 3610 and EFC 5610 frequency converters meet your engineering demands and the desires of your customers with respect to optimum handling as a whole and down to the smallest detail. They are ...
Trouble-free assembly, simple to install and use: EFC ...
Description:
Trouble-free assembly, simple to install and use: EFC 3610 and EFC 5610 frequency converters meet your engineering demands and the desires of your customers with respect to optimum handling as a whole and down to the smallest detail. They are ...