Control Techniques Inverter Drive, 1, 3-Phase In, 0 → 550Hz Out 0.75 kW, 200 → 240 V with EMC Filter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Control Techniques Inverter Drive

The Control Techniques 1-phase inverter drive with 4.2A current and 0.75kW power rating belongs to the M200 series. This is available with vector control drive technique has three analogue and five digital inputs with one relay control connection.

Features and Benefits

• Ambient temperature ranges between -20°C and 40°C
• Compact size
• Control panel with digital LED display
• EMC filter to limit electromagnetic interference
• Enhanced up-time and system flexibility
• Improved throughput with advanced open loop motor control algorithms
• Integrated PLC gives more control
• Panel mount inverter drive
• PROFINET, PROFIBUS, ModBus, CANopen, DeviceNet, EtherCAT and Ethernet field bus communication type
• Quick diagnosis system
• Reliability
• Rotor flux control for maximum stability and control
• 1-phase input and 3-phase output

Certifications

• CE certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• TUV Rheinland certified

Specifications
Attribute Value
Power Rating 0.75 kW
Phase 1, 3
Supply Voltage 200 → 240 V
Current Rating 4.2 A
Output Frequency 0 → 550Hz
For Use With Induction Motor Control
Ambient Temperature -20 → +40°C
Overall Width 75mm
Overall Length 205mm
Overall Depth 150mm
Control Panel Yes
Drive Type Vector Control
Field Bus Communication Type CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
Filter Included Yes
Mounting Type Panel Mount
Function Motor Control
IP Rating IP20
Series M200
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,436.16
units
Per unit
1 +
MYR1,436.16
Related Products
Unidrive M200 connects with many of the common ...
Description:
Unidrive M200 connects with many of the common field buses using the modular ’SI’ interface port. It can communicate with SI-Ethernet, SI-EtherCAT, SI-PROFINET, SI-PROFIBUS, SI-CAN open and SI-DeviceNet. The RFC-A mode means you’ll benefit from consistent running speeds, at current ...
Unidrive M400 minimizes downtime with an intuitive LCD ...
Description:
Unidrive M400 minimizes downtime with an intuitive LCD display for rapid set-up and clear diagnostic help. The integrated PLC can execute a substantial range of sequencing and logic programs. Coupled with an impressive I/O count complete with two STO inputs ...
Commander SK is easy to use and offers ...
Description:
Commander SK is easy to use and offers great value. The drive modules are compact and offer excellent motor control. With onboard intelligence, I/O, Ethernet and fieldbus communications options, Commander SK allows you to do far more than you would ...
The Sinamics family of drives is aimed at ...
Description:
The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application.,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a ...