RS PRO Power On/Off Switch Kit for use with RS PRO Inverter Drives

  • RS Stock No. 136-3137
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RSDA Power On/Off Switch Kit

Professional range of RSDA power on/off switches. For use with the professional range RS Pro inverters from the RSDA series.

RS Pro Inverter Drives

Specifications
Attribute Value
For Use With RS PRO Inverter Drives
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 175.45
units
Per unit
1 +
MYR175.45
Related Products
Accessories for use with VLT FC280 Inverter drives. ...
Description:
Accessories for use with VLT FC280 Inverter drives. Control PanelVLT Control panel LCP 102 (graphical) - 125-0796- must be used with LCP adapter in order to workVLT Control panel LCP 21 (numerical) - 125-0795AdapterGraphical LCP adapter - 125-0797Mounting KitLCP Panel ...
Designed to be installed on the front cover ...
Description:
Designed to be installed on the front cover of the drive. Used to either select the main potentiometer for ’manual operation’ or a remote voltage following analogue signal for ’automatic operation’. Supplied with power supply. The auto/manual switch is highly ...
SINAMICS G120C compact inverters offer a well-balanced combination ...
Description:
SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel. ...
AC30V drive has been designed to provide users ...
Description:
AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.The ...