RS PRO Power On/Off Switch Kit for use with RSAC-27D Inverter

  • RS Stock No. 136-3133
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RSACDC Power On/Off Switch

Professional range of RSACDC power on/off switches. Designed to be installed on the front cover of a drive. Provides a positive AC line disconnect. All models are highly reliable and excellent quality.

RS Pro Inverter Drives

Specifications
Attribute Value
For Use With RSAC-27D Inverter
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 176.46
units
Per unit
1 +
MYR176.46
Related Products
No external sense resistor required, single package solutionReduced ...
Description:
No external sense resistor required, single package solutionReduced power loss:0.6 mΩ internal conductor resistance on EX package1.2 mΩ internal conductor resistance on LC packageEconomical low- and high-side current sensingOutput voltage proportional to AC or DC currents ±12.5 A and ±25 ...
Current vector controlHigh starting torque (200%/0.5Hz)1:100 speed control ...
Description:
Current vector controlHigh starting torque (200%/0.5Hz)1:100 speed control rangeDouble rating ND 120%/1min and HD 150%/1minIM & PM motor controlOnline TuningLow-noise, low-carrier technology10 years lifetime designBuilt-in filterScrewless terminalsControl terminals with memory backup24Vdc control board power ...
Specifically created for your application, the MX2 was ...
Description:
Specifically created for your application, the MX2 was developed to harmonise advanced motor and machine control. Thanks to its fast CPU’s and advanced algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations ...
SINAMICS V20 is a cost-effective, reliable and easy-to-use ...
Description:
SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications. Three phase inputWith filterUSS and MODBUS RTU at terminalsWide voltage rangeECO mode for V/f and V²/fAdvanced cooling designParameter loading without power supplyPush-through or wall mounting.