RS PRO Switch Kit for use with RSAC Series Inverter Drives

  • RS Stock No. 136-3131
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RSACAMS Auto/Manual Switch

Designed to be installed on the front cover of the drive. Used to either select the main potentiometer for ’manual operation’ or a remote voltage following analogue signal for ’automatic operation’. Supplied with power supply. The auto/manual switch is highly reliable and excellent quality.

RS Pro Inverter Drives

Specifications
Attribute Value
For Use With RSAC Series Inverter Drives
Temporarily out of stock - back order for despatch 12/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 80.91
units
Per unit
1 +
MYR80.91
Related Products
Position Sensorless BLDC Drivers (no Hall Sensor required)180° ...
Description:
Position Sensorless BLDC Drivers (no Hall Sensor required)180° Sinusoidal Drive for High Efficiency and Low Acoustic NoiseSupports 2V to 14V Power SuppliesSpeed Control through Power Supply Modulation (PSM) and/or Pulse-Width Modulation (PWM)Built-In Frequency Generator (FG output signal)Built-In Lock-Up ...
The SGD 70-A DK+ is the development kit ...
Description:
The SGD 70-A DK+ is the development kit for the 7” PanelPilotACE compatible display, SGD 70-A. The development board itself allows users to quickly connect to and test all of the input and output functionality of the PanelPilotACE display.The kit ...
SINAMICS G120C compact inverters offer a well-balanced combination ...
Description:
SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel. ...
AC30V drive has been designed to provide users ...
Description:
AC30V drive has been designed to provide users with exceptional levels of control for pump, fan and general purpose applications.It's flexible and highly modular construction enables a wide range of communications and I/O modules to be easily added as required.The ...