- RS Stock No.:
- 136-3126
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-3126
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RSMA Series
Professional range of RS Pro inverters from the RSMA series. Perfect in situations where a robust and sleek design is necessary. These RS Pro inverters can be used in various applications including conveyors, HVAC and pumps. The RSMA series inverters feature proprietary CL software providing overload protection and eliminating nuisance tripping. All models are highly reliable and excellent quality.
Features and Benefits
Horsepower 1/8 to 1 HP, jumper selectable
115/230 V ac - 1 ph input
Output 230 V ac - 3 ph
Starting torque 200%
Front panel power on/off switch
Class A (CE) RFI filter
Easy to install and simple to operate
Product Application Information
The RSMK series can be used in an extensive range of applications including actuators, amusements, elevators and HVAC.
RS Pro Inverter Drives
Specifications
Attribute | Value |
---|---|
Accessory Type | Forward/Stop/Reverse Switch Kit |
For Use With | RSMA |