- RS Stock No.:
- 914-3923
- Mfr. Part No.:
- PIR6W-1PS-24VAC/DC-T
- Manufacturer:
- Relpol
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR187.36
Units | Per Unit |
1 + | MYR187.36 |
- RS Stock No.:
- 914-3923
- Mfr. Part No.:
- PIR6W-1PS-24VAC/DC-T
- Manufacturer:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PIR Series Interface Relays
Professional range of Interface relays from the PIR series. All of the relays are IP20 rated and can be DIN Rail mounted.
SPCO contact arrangement
LED Indicator and Relay Ejector
Contact Material: AgSnO2
IP20 protected
DIN Rail mount
LED Indicator and Relay Ejector
Contact Material: AgSnO2
IP20 protected
DIN Rail mount
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 1.2A |
Maximum Input Voltage | 24V ac/dc |
Switching Voltage | 20 → 400V |
Terminal Type | Screw |
Depth | 6.2mm |
Height | 85.5mm |
Length | 98.5mm |
Series | PIR6W |
Contact Material | Silver Alloy |
Relay Switching Classification | Interface Relay |
Operating Temperature Range | -20 → +55°C |
Minimum Operating Temperature | -20°C |
Turn Off Time | 30ms |
Standards Met | CE, CULus, DVE, EAC |
Maximum Operating Temperature | +55°C |
Control Resistance | ≤100mΩ |
Dimensions | 98.5 x 6.2 x 85.5mm |
Turn On Time | 10ms |