- RS Stock No.:
- 819-8944
- Mfr. Part No.:
- 39.51.0.125.0060
- Manufacturer:
- Finder
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR205.09
Units | Per Unit |
1 + | MYR205.09 |
- RS Stock No.:
- 819-8944
- Mfr. Part No.:
- 39.51.0.125.0060
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Maximum Input Voltage | 138V ac/dc |
Minimum Input Voltage | 88V ac/dc |
Switching Voltage | 250 → 400V ac |
Terminal Type | Push In |
Depth | 90.7mm |
Height | 87mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Input Current | 5.6mA |
Turn Off Time | 6ms |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 5ms |
Dimensions | 6.2 x 90.7 x 87mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Input Voltage Range | 88 → 138V |
Special Features | Protection category IP 20 |