Phoenix Contact PLC-RPT- 24DC/21HC Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 801-8440
- Mfr. Part No.:
- 2900291
- Manufacturer:
- Phoenix Contact
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR111.81
Units | Per Unit |
1 + | MYR111.81 |
- RS Stock No.:
- 801-8440
- Mfr. Part No.:
- 2900291
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix PLC-RPT Series Contact Screw Terminal
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Phoenix Contact Interface Relay Module, Push-In Terminal, SPDT - PLC-RPT- 24DC/21HC - 2900291
This compact interface relay module from Phoenix Contact will save space on your DIN rail. It has a terminal block with a push-in connection and a plug-in miniature relay. You can use it with a V8 cabling adaptor to make efficient connections.
The SPDT (single pole, double throw) configuration means you can use the module as an on-off switch or to switch between two circuits. Screw terminals make quick and secure connections. This unit can be used at temperatures down to -40°C and up to +60°C, making it suitable for use in a wide range of industrial environments. Silver alloy contacts resist corrosion, ensuring high-quality data transfer.
The 16 A relay in the PLC (programmable logic controller) gives it a long service life, while its 24 V input voltage makes it safe to work with. Relays of this type are used to control automated processes in various industrial settings.
The SPDT (single pole, double throw) configuration means you can use the module as an on-off switch or to switch between two circuits. Screw terminals make quick and secure connections. This unit can be used at temperatures down to -40°C and up to +60°C, making it suitable for use in a wide range of industrial environments. Silver alloy contacts resist corrosion, ensuring high-quality data transfer.
The 16 A relay in the PLC (programmable logic controller) gives it a long service life, while its 24 V input voltage makes it safe to work with. Relays of this type are used to control automated processes in various industrial settings.
Dimensions of 94 (length) x 80 (height) x 14 mm (depth)
Input current of 18 mA
1 pole
Maximum input voltage of 24 V DC
Life of 30,000,000 cycles
Operating temperature range of -40°C to +60°C
Switching current of 10 A
Screw terminal type
Turn-on time of 8 ms
Turn-off time of 10 ms
Input current of 18 mA
1 pole
Maximum input voltage of 24 V DC
Life of 30,000,000 cycles
Operating temperature range of -40°C to +60°C
Switching current of 10 A
Screw terminal type
Turn-on time of 8 ms
Turn-off time of 10 ms
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 20.2V |
Switching Voltage | 250V ac/dc |
Terminal Type | Screw |
Depth | 14mm |
Height | 80mm |
Length | 94mm |
Series | PLC-RPT- 24DC/21HC |
Contact Material | Silver Alloy |
Input Current | 18mA |
Special Features | Degree of protection RT II |
Relay Switching Classification | Plug-In Relay |
Relay Type | Solid State Relay |
Operating Temperature Range | -40 → +60°C |
For Use With | High continuous currents |
Accessory Type | Relay Module |
Turn Off Time | 10ms |
Life | 30000000Cycles |
Turn On Time | 8ms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |
Dimensions | 94 x 14 x 80mm |
Input Voltage Range | 20.2 → 33.6V dc |