Phoenix Contact PLC-RSC- 24UC/ 1/S/H Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPST, 1-Pole
- RS Stock No.:
- 652-9412
- Mfr. Part No.:
- 2982236
- Manufacturer:
- Phoenix Contact
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR259.05
Units | Per Unit |
1 + | MYR259.05 |
- RS Stock No.:
- 652-9412
- Mfr. Part No.:
- 2982236
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Saves space on the DIN rail
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
PLC-RSC- 24UC/ 1/S/H (2982236)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Maximum Input Voltage | 24V ac/dc |
Terminal Type | Screw |
Height | 90mm |
Series | PLC-RSC- 24UC/ 1/S/H |