- RS Stock No.:
- 514-1077
- Mfr. Part No.:
- 1SNA607001R2000
- Manufacturer:
- ABB
- RS Stock No.:
- 514-1077
- Mfr. Part No.:
- 1SNA607001R2000
- Manufacturer:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Universal DIN Rail Relay Terminal DC 1 N/O
ABB R910 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
DIN 1 & 3 Rail Mounting
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication
Rising clamp technology
Takes the place of standard terminal and relay unit
Saves wiring and space
Contact rating 5A/250Va.c.
With or without lamp indication
Approvals: UL Recognised Component for Canada & US (24V only)
Approvals
UL recognised component for Canada & US.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Depth | 9mm |
Height | 67mm |
Length | 65.5mm |
Input Current | 52mA |
Dimensions | 65.5 x 9 x 67mm |
Turn Off Time | 7ms |
Turn On Time | 5ms |