Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 5A Load
- RS Stock No.:
- 203-5211
- Mfr. Part No.:
- RXG21P7PV
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 203-5211
- Mfr. Part No.:
- RXG21P7PV
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric interface plug-in relay pre-assembled belongs to RXG series. It has standard contact operation. It has 250V maximum switching voltage.
IP20 certified
-40°C to 85°C operating temperature
DIN rail mounting
-40°C to 85°C operating temperature
DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Load Current Rating | 5A |
Maximum Input Voltage | 230V ac |
Minimum Input Voltage | 230V ac |
Switching Voltage | 250V |
Series | Harmony Relay RXG |