Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 12A Load
- RS Stock No.:
- 203-5185
- Mfr. Part No.:
- RSB1A120BDPV
- Manufacturer:
- Schneider Electric
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR88.01
Units | Per Unit |
1 + | MYR88.01 |
- RS Stock No.:
- 203-5185
- Mfr. Part No.:
- RSB1A120BDPV
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric interface plug-in relay pre-assembled belongs to RSB series. It has standard contact operation.
IP20 certified
-40°C to 85°C operating temperature
-40°C to 85°C operating temperature
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 12A |
Switching Voltage | 250V |
Series | Harmony Relay RSB |