- RS Stock No.:
- 196-0398
- Mfr. Part No.:
- 2900321
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR223.298
Units | Per Unit | Per Pack* |
10 + | MYR223.298 | MYR2,232.98 |
*price indicative |
- RS Stock No.:
- 196-0398
- Mfr. Part No.:
- 2900321
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 1 PDT, input voltage 24 V DC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 1PDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 12V dc |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | PLC-RPT24UC/21AU/RW |
Minimum Operating Temperature | -40°C |
Turn Off Time | 4ms |
Maximum Operating Temperature | +70°C |
Life | 2 x 10^7 cycles |
Dimensions | 80 x 6.2 x 94mm |
Operating Temperature Range | -40 → +70°C |
Turn On Time | 4ms |
Input Voltage Range | 0.7 → 1.25V |