Schneider Electric Harmony Relay RSL Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 6 A @ 250 V ac Load
- RS Stock No.:
- 179-7326
- Mfr. Part No.:
- RSL1PRJU
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 179-7326
- Mfr. Part No.:
- RSL1PRJU
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 6 A @ 250 V ac |
Minimum Input Voltage | 11.4V ac/dc |
Load Voltage Rating | 12V |
Maximum Input Voltage | 14.4V ac/dc |
Terminal Type | Spring Terminal |
Switching Voltage | 277V |
Depth | 78.7mm |
Height | 103mm |
Length | 6.2mm |
Series | Harmony Relay RSL |
Contact Material | Silver Alloy |
Input Current | 6A |
Standards Met | CSA, EAC Certified, EN/IEC, EN/IEC 60068-2-6, UL, UL Certified |
Relay Switching Classification | Interface Plug-In Relay |
Input Voltage Range | 11.4 → 14.4V ac/dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Control Resistance | 848Ω |
Life | 10000000 (Mechanical) cycles, 60000 (Electrical) cycles |
Dimensions | 6.2 x 78.7 x 103mm |
Turn On Time | 5ms |
Operating Temperature Range | -40 → +85°C |