Phoenix Contact 120V ac DIN Rail Interface Relay Module, 3CO, Screw

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 3 changeover contacts. Input voltage: 120 V AC

Specifications
Attribute Value
Coil Voltage 120V ac
Switching Current 10 mA
Contact Configuration 3CO
Mounting Type DIN Rail
Switching Voltage 440V ac
Terminal Type Screw
Length 44mm
Depth 91mm
Height 96mm
Dimensions 44 x 91 x 96mm
Contact Material Silver Alloy
Input Current 24mA
Operating Temperature Range -40 → +40°C
Life 10000000 cycles
Maximum Operating Temperature +40°C
Minimum Operating Temperature -40°C
Standards Met DIN EN 50178
Temporarily out of stock - back order for despatch 24/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 135.08
units
Per unit
1 +
MYR135.08
Related Products
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 ...
Description:
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling, with push-in connection, external power distribution connections, module width: 128.2 mm. Single 50-pin FLK headerThree-level, screw terminal field connectionsPrinted channel markingsExternal power distribution ...
Pre-assembled relay module with push-in connection, consisting of: ...
Description:
Pre-assembled relay module with push-in connection, consisting of: relay base, relay retaining bracket, plug-in suppressor module, and power contact relay with test button and integrated status LED. Contact type: 2 PDTs. Input voltage: 120 V AC.
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in ...
Description:
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 120 V AC/110 V DC input voltage.
PLC-INTERFACE, consisting of a relay base and pluggable ...
Description:
PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED, Screw connection, 1 PDT, Input voltage: 230 V AC / 220 V DC.