Phoenix Contact 230V ac DIN Rail Relay Module, DPDT, Screw

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pre-assembled relay module with screw connection, consisting of: relay base, multi-layer contact relay, plug-in display/interference suppression module, and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 230 V AC

Specifications
Attribute Value
Coil Voltage 230V ac
Switching Current 1 mA
Contact Configuration DPDT
Mounting Type DIN Rail
Switching Voltage 30 V ac, 36 V dc
Terminal Type Screw
Length 16mm
Depth 75mm
Height 89mm
Dimensions 16 x 75 x 89mm
Input Current 6mA
Operating Temperature Range -40 → +50°C
Number of Poles 2
Maximum Operating Temperature +50°C
Life 10000000 cycles
Minimum Operating Temperature -40°C
Standards Met DIN EN 50178
Temporarily out of stock - back order for despatch 17/08/2020, delivery within 4 working days from despatch date
Price Each
Was MYR82.73
MYR 67.71
units
Per unit
1 +
MYR67.71