Phoenix Contact 48V dc DIN Rail Power Relay Module, SPDT, Screw

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED and free wheeling diode, Screw connection, 1 PDT, Input voltage: 48 V DC

Specifications
Attribute Value
Coil Voltage 48V dc
Switching Current 10 mA
Contact Configuration SPDT
Mounting Type DIN Rail
Switching Voltage 250V ac/dc
Terminal Type Screw
Length 14mm
Depth 104mm
Height 80mm
Dimensions 14 x 104 x 80mm
Contact Material Silver Alloy
Input Current 19mA
Operating Temperature Range -40 → +60°C
Standards Met CUL 508, EN 50178, UL Listed
Maximum Operating Temperature +60°C
Life 5000000 cycles
Number of Poles 1
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 27/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 117.67
units
Per unit
1 +
MYR117.67
Related Products
A 6.2 mm PLC interface relay module designed ...
Description:
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay. • Saves space on the DIN rail• Cost-effective• Use the ...
Pre-assembled relay module with Push-in connection, consisting of: ...
Description:
Pre-assembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, retaining bracket. Contact type: 1 N/O contact, max. switch-on current up to 130 A peak, 80 A (20 ms) input voltage 24 V ...
RIF-0 relay base, for miniature power relay with ...
Description:
RIF-0 relay base, for miniature power relay with 1 changeover contact, Push-in connection, polarity: A1-, A2+, for mounting on NS 35/7,5.
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in ...
Description:
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 12 V DC input voltage.