- RS Stock No.:
- 137-2111
- Mfr. Part No.:
- 2RM-24-3
- Manufacturer:
- Hongfa Europe GMBH
18 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
103 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR61.64
units | Per Unit |
1 + | MYR61.64 |
- RS Stock No.:
- 137-2111
- Mfr. Part No.:
- 2RM-24-3
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa 2RM Series Relays
HongFa 2RM series 8A double pole interface relay module featuring coil/contact separation and LED status indicator. The 2RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Status LED
Changeover contacts
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Load Current Rating | 8A |
Maximum Input Voltage | 250V ac |
Terminal Type | Screw |
Switching Voltage | 24 V dc → 250V ac |
Depth | 15.8mm |
Height | 52mm |
Length | 75mm |
Series | 2RM |
Contact Material | Silver Alloy |
Input Current | 8A |
Relay Switching Classification | Interface Relay Module |
Standards Met | CE, cURus |
Special Features | Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions |
Life | 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) |
Operating Temperature Range | -40 → +85°C |
Turn On Time | 15ms |
Control Resistance | 100mΩ |
Dimensions | 75 x 15.8 x 52mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Turn Off Time | 8ms |