- RS Stock No.:
- 137-0308
- Mfr. Part No.:
- 51100
- Manufacturer:
- Murrelektronik Limited
Temporarily out of stock - back order for despatch 26/04/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR123.50
Units | Per Unit |
1 + | MYR123.50 |
- RS Stock No.:
- 137-0308
- Mfr. Part No.:
- 51100
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MurrElektronik RMMD Series Relays
MurrElektronik RMM series interface relay module featuring coil/contact separation and LED status indicator. The RMM modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED
Screw or spring clamp terminals
35mm DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 6A |
Maximum Input Voltage | 250V ac/dc |
Switching Voltage | 24 V dc → 250V ac/dc |
Depth | 68mm |
Height | 82mm |
Length | 12mm |
Contact Material | Silver Nickel |
Input Current | 13.5mA |
Turn On Time | 10ms |
Dimensions | 12 x 68 x 82mm |
Life | 20000000 (Mechanical) cycles |
Relay Switching Classification | Interface Relay Module |
Standards Met | CE |
Maximum Operating Temperature | +50°C |
Turn Off Time | 15ms |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +50°C |