- RS Stock No.:
- 102-5536
- Mfr. Part No.:
- KSMA240D2-12D
- Manufacturer:
- i-Autoc
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR135.40
Units | Per Unit |
1 + | MYR135.40 |
- RS Stock No.:
- 102-5536
- Mfr. Part No.:
- KSMA240D2-12D
- Manufacturer:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KSMA Series Single Phase SSR
PCB Mounted
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
I-Autoc KSMA series single phase AC output PCB mount solid state relay. KSMA relays have various control voltage options available with a load current at 1A or 2A. Suitable for high density PCB mounted or PLC control applications.
I-Autoc PCB Mounting SSR
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | PCB Pin |
Input Current | 25mA |
Height | 89mm |
Length | 6.2mm |
Depth | 75.6mm |
Series | KSMA |
Standards Met | CE |
Dimensions | 6.2 x 75.6 x 89mm |
Special Features | COMS Drive Compatible, Optoelectronic Isolation, TTL |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Manufacturer Part No. | KSMA240D2-12D |
Operating Temperature Range | -30 → +80°C |